LT1793ACN8 vs LT1793ACN8 feature comparison

LT1793ACN8 Analog Devices Inc

Buy Now Datasheet

LT1793ACN8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0004 µA 0.0004 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 3.937 mm
Slew Rate-Nom 3.3 V/us 3.3 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3300 3300
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 8
Manufacturer Package Code N
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00001 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.001 µA
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Slew Rate-Min 2.2 V/us
Supply Current-Max 5.3 mA
Voltage Gain-Min 500000

Compare LT1793ACN8 with alternatives

Compare LT1793ACN8 with alternatives