LT1792CS8
vs
UPC811G2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NEC ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SO-8
SOP,
Pin Count
8
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0018 µA
0.0002 µA
Bias Current-Max (IIB) @25C
0.0008 µA
Common-mode Reject Ratio-Nom
99 dB
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.005 µA
Input Offset Voltage-Max
2700 µV
2500 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
5.2 mm
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.8 mm
Slew Rate-Min
2.1 V/us
Slew Rate-Nom
3.1 V/us
15 V/us
Supply Current-Max
5.3 mA
Supply Voltage Limit-Max
20 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Unity Gain BW-Nom
4500
4000
Voltage Gain-Min
400000
Width
3.9 mm
4.4 mm
Base Number Matches
2
2
Technology
BIPOLAR
Compare LT1792CS8 with alternatives
Compare UPC811G2 with alternatives