LT1784CS6 vs LT1784IS5#TRMPBF feature comparison

LT1784CS6 Analog Devices Inc

Buy Now Datasheet

LT1784IS5#TRMPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description PLASTIC, MO-193, SC-74A, SOT-23, 6 PIN LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 4500 µV 4800 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.95 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 2.2 V/us 2.2 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2600 2600
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Part Package Code SOT
Pin Count 5
Manufacturer Package Code S5
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Supply Current-Max 0.975 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 60000
Wideband NO

Compare LT1784CS6 with alternatives

Compare LT1784IS5#TRMPBF with alternatives