LT1783IS5 vs LT1783CS5#TRM feature comparison

LT1783IS5 Analog Devices Inc

Buy Now Datasheet

LT1783CS5#TRM Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, VSSOP, TSOP5/6,.11,37
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.08 µA 0.08 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 1200 µV 1050 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.95 mm 2.95 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.45 V/us 0.45 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1300 1300
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Part Package Code SOT
Pin Count 5
Manufacturer Package Code S5
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Slew Rate-Min 0.21 V/us
Supply Current-Max 0.375 mA
Voltage Gain-Min 50000
Wideband NO

Compare LT1783IS5 with alternatives

Compare LT1783CS5#TRM with alternatives