LT1783IS5#TRMPBF
vs
LT1783CS5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
SOT
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN
VSSOP, TSOP5/6,.11,37
Pin Count
5
5
Manufacturer Package Code
S5
S5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.08 µA
0.08 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1200 µV
1050 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.95 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-9 V
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Slew Rate-Min
0.19 V/us
0.21 V/us
Slew Rate-Nom
0.45 V/us
0.45 V/us
Supply Current-Max
0.4 mA
0.375 mA
Supply Voltage Limit-Max
9 V
9 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1300
1300
Voltage Gain-Min
40000
50000
Wideband
NO
NO
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Compare LT1783IS5#TRMPBF with alternatives
Compare LT1783CS5 with alternatives