LT1783HS6 vs LT1783HS6#PBF feature comparison

LT1783HS6 Analog Devices Inc

Buy Now Datasheet

LT1783HS6#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, VSSOP, TSOP6,.11,37
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Common-mode Reject Ratio-Nom 60 dB 60 dB
Input Offset Voltage-Max 3100 µV 3100 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Length 2.95 mm 2.95 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.45 V/us 0.45 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1300 1300
Width 1.625 mm 1.625 mm
Base Number Matches 6 1
Part Package Code SOT
Pin Count 6
Manufacturer Package Code S6
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Min 0.12 V/us
Supply Current-Max 0.65 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 10000
Wideband NO

Compare LT1783HS6 with alternatives

Compare LT1783HS6#PBF with alternatives