LT1782CS6#TR vs LT1782CS6#PBF feature comparison

LT1782CS6#TR Analog Devices Inc

Buy Now Datasheet

LT1782CS6#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description VSSOP, VSSOP,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.015 µA 0.015 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 1050 µV 1050 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Length 2.95 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.075 V/us 0.075 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 225 225
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Pbfree Code No
Pin Count 6
Manufacturer Package Code 05-08-1636
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1782CS6#TR with alternatives

Compare LT1782CS6#PBF with alternatives