LT1764EQ-3.3 vs LT1764EQ-3.3 feature comparison

LT1764EQ-3.3 Analog Devices Inc

Buy Now Datasheet

LT1764EQ-3.3 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.66 V 0.66 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e0
Length 10.668 mm 10.668 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.4 V 3.4 V
Output Voltage1-Min 3.183 V 3.183 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20 20
Voltage Tolerance-Max 3.5% 3.5%
Width 8.89 mm 8.89 mm
Base Number Matches 4 4
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-5
Pin Count 5
Manufacturer Package Code Q
Adjustability FIXED
Dropout Voltage1-Nom 0.34 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.01%
Load Regulation-Max 0.04%
Number of Outputs 1

Compare LT1764EQ-3.3 with alternatives

Compare LT1764EQ-3.3 with alternatives