LT1763IS8-3
vs
TC1263-2.8VOA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
TELCOM SEMICONDUCTOR INC
Package Description
SOP,
SOIC-8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.45 V
0.8 V
Input Voltage-Max
20 V
6 V
Input Voltage-Min
1.8 V
3.8 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.075 V
2.87 V
Output Voltage1-Min
2.925 V
2.73 V
Output Voltage1-Nom
3 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.752 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.5%
2.5%
Width
3.9 mm
Base Number Matches
2
2
Adjustability
FIXED
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
6.5 V
Line Regulation-Max
0.0274%
Load Regulation-Max
0.14%
Number of Outputs
1
Compare LT1763IS8-3 with alternatives