LT1763IS8-1.5#PBF
vs
LT1763CS8-1.5#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
8
Manufacturer Package Code
S8
05-08-1610 (S8)
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.45 V
0.45 V
Dropout Voltage1-Nom
0.3 V
0.3 V
Input Voltage Absolute-Max
20 V
20 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
1.8 V
1.8 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Line Regulation-Max
0.005%
0.005%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
1.538 V
1.538 V
Output Voltage1-Min
1.462 V
1.462 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.752 mm
1.752 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2.5%
2.53%
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Load Regulation-Max
0.015%
Packing Method
TR
Compare LT1763IS8-1.5#PBF with alternatives
Compare LT1763CS8-1.5#TRPBF with alternatives