LT1763CS8-3.3#TRPBF vs LT1763CS8-3.3 feature comparison

LT1763CS8-3.3#TRPBF Linear Technology

Buy Now Datasheet

LT1763CS8-3.3 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 0.150 INCH, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 1.8 V 1.8 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.005%
Load Regulation-Max 0.033%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.38 V 3.38 V
Output Voltage1-Min 3.22 V 3.22 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.752 mm 1.752 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 2.4% 2.4%
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Samacsys Manufacturer Analog Devices

Compare LT1763CS8-3.3#TRPBF with alternatives

Compare LT1763CS8-3.3 with alternatives