LT1761ES5-2.5#TRM vs LT1761IS5-2.5#TRPBF feature comparison

LT1761ES5-2.5#TRM Analog Devices Inc

Buy Now Datasheet

LT1761IS5-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSOP, TSOP5/6,.11,37 TSOT-23, 5 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 3 V 3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.08% 0.08%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 2.575 V 2.575 V
Output Voltage1-Min 2.415 V 2.415 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Voltage Tolerance-Max 3.4% 3.4%
Width 1.625 mm 1.625 mm
Base Number Matches 2 1
Pbfree Code No
Pin Count 5
Manufacturer Package Code 05-08-1635

Compare LT1761ES5-2.5#TRM with alternatives

Compare LT1761IS5-2.5#TRPBF with alternatives