LT1761ES5-1.5
vs
FAN2559S15X
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
TSOT-23, 5 PIN
LSSOP, TSOP6,.11,37
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.3 V
0.25 V
Input Voltage Absolute-Max
20 V
6 V
Input Voltage-Max
20 V
5.5 V
Input Voltage-Min
2 V
2.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G6
JESD-609 Code
e0
e3
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.055%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.18 A
Output Voltage1-Max
1.555 V
1.53 V
Output Voltage1-Min
1.436 V
1.47 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.45 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
4.3%
2%
Width
1.625 mm
1.65 mm
Base Number Matches
6
2
Part Package Code
SOT-23
Pin Count
6
Packing Method
TR
Compare LT1761ES5-1.5 with alternatives
Compare FAN2559S15X with alternatives