LT1725IGN#PBF
vs
LT1725IGN#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count
16
16
Manufacturer Package Code
05-08-1641 (GN16)
GN
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
18 V
18 V
Input Voltage-Min
11 V
11 V
Input Voltage-Nom
14 V
14 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.8895 mm
4.8895 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
125 kHz
125 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.899 mm
3.899 mm
Base Number Matches
1
1
Part Package Code
SSOP
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Current-Max
0.5 A
Package Equivalence Code
SSOP16,.25
Compare LT1725IGN#PBF with alternatives
Compare LT1725IGN#PBF with alternatives