LT1719CS6 vs LT1719CS6#TRPBF feature comparison

LT1719CS6 Analog Devices Inc

Buy Now Datasheet

LT1719CS6#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LSSOP, 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB)
Input Offset Voltage-Max 3500 µV 3500 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Length 2.95 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type OPEN-EMITTER OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Response Time-Nom 7 ns 7 ns
Seated Height-Max 1.45 mm 1 mm
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Part Package Code SOT
Pin Count 6
Manufacturer Package Code S6
Package Equivalence Code TSOP6,.11,37
Packing Method TR
Peak Reflow Temperature (Cel) 260
Supply Current-Max 9 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1719CS6 with alternatives

Compare LT1719CS6#TRPBF with alternatives