LT1716IS5#TRMPBF
vs
LT1716IS5#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN
VSSOP, TSOP5/6,.11,38
Pin Count
5
5
Manufacturer Package Code
05-08-1635
05-08-1635
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1400 µA
1400 µA
Input Offset Voltage-Max
2400 µV
2400 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
5500 ns
5500 ns
Seated Height-Max
1 mm
1 mm
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Bias Current-Max (IIB) @25C
0.06 µA
Package Equivalence Code
TSOP5/6,.11,38
Supply Current-Max
0.095 mA
Compare LT1716IS5#TRMPBF with alternatives
Compare LT1716IS5#PBF with alternatives