LT1716CS5#TRPBF vs LT1716IS5#TRPBF feature comparison

LT1716CS5#TRPBF Linear Technology

Buy Now Datasheet

LT1716IS5#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOT
Package Description 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN TSOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code S5 05-08-1635
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1400 µA 1400 µA
Bias Current-Max (IIB) @25C 13 µA 0.06 µA
Input Offset Voltage-Max 2400 µV 2400 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,38
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 5500 ns 5500 ns
Seated Height-Max 1 mm 1 mm
Supply Current-Max 0.095 mA 0.095 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LT1716CS5#TRPBF with alternatives

Compare LT1716IS5#TRPBF with alternatives