LT1641CS8 vs MIC2587R-1YM-TR feature comparison

LT1641CS8 Analog Devices Inc

Buy Now Datasheet

MIC2587R-1YM-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description SOP, LEAD FREE, SOIC-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9025 mm 4.93 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.73 mm
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 9 V 10 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.899 mm 3.94 mm
Base Number Matches 2 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 5 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1641CS8 with alternatives

Compare MIC2587R-1YM-TR with alternatives