LT1641-1CS8
vs
TPS65286RHDT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP8,.25
VQFN-28
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION
Adjustable Threshold
YES
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
LOAD SWITCH
JESD-30 Code
R-PDSO-G8
S-PQCC-N28
JESD-609 Code
e0
e4
Length
4.9025 mm
5 mm
Moisture Sensitivity Level
1
3
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
1 mm
Supply Current-Max (Isup)
5.5 mA
Supply Voltage-Max (Vsup)
80 V
28 V
Supply Voltage-Min (Vsup)
9 V
4.5 V
Supply Voltage-Nom (Vsup)
24 V
24 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Threshold Voltage-Nom
+1.31V
+1.21V
Width
3.899 mm
5 mm
Base Number Matches
4
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
28 V
Input Voltage-Min
4.5 V
Number of Outputs
1
Output Current-Max
6 A
Output Voltage-Max
25 V
Output Voltage-Min
0.6 V
Peak Reflow Temperature (Cel)
260
Switcher Configuration
BUCK
Switching Frequency-Max
600 kHz
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1641-1CS8 with alternatives
Compare TPS65286RHDT with alternatives