LT1640LIS8 vs ISL6140CBZ feature comparison

LT1640LIS8 Linear Technology

Buy Now Datasheet

ISL6140CBZ Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 SOIC-8
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -48 V
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 5 mA 1.3 mA
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 10 V 10 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1640LIS8 with alternatives

Compare ISL6140CBZ with alternatives