LT1640LCS8 vs LT4250HIS8#PBF feature comparison

LT1640LCS8 Linear Technology

Buy Now Datasheet

LT4250HIS8#PBF Analog Devices Inc

Buy Now Datasheet
No Yes
Transferred Active
LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
SOIC
SOP, SOP8,.25 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
8 8
S8 05-08-1610 (S8)
not_compliant compliant
EAR99
8542.39.00.01
YES YES
HOT SWAP CONTROLLER HOT SWAP CONTROLLER
R-PDSO-G8 R-PDSO-G8
e0 e3
4.9 mm 4.9 mm
1 1
-48 V
1 1
1 1
8 8
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1.75 mm 1.75 mm
5 mA
80 V 80 V
10 V 20 V
48 V 48 V
YES YES
CMOS BIPOLAR
COMMERCIAL INDUSTRIAL
TIN LEAD Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
2 2
No
260
30

Compare LT1640LCS8 with alternatives

Compare LT4250HIS8#PBF with alternatives