LT1640LCS8#TRPBF vs LT1640HCS8#TR feature comparison

LT1640LCS8#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1640HCS8#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 0.150 INCH, PLASTIC, SO-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant not_compliant
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 10 V 10 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT1640LCS8#TRPBF with alternatives

Compare LT1640HCS8#TR with alternatives