LT1640LCS8#TR
vs
LT4250HIS8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP,
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
8
Manufacturer Package Code
S8
05-08-1610 (S8)
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
80 V
80 V
Supply Voltage-Min (Vsup)
10 V
20 V
Supply Voltage-Nom (Vsup)
48 V
48 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
kg CO2e/kg
12.04
Average Weight (mg)
53.65
CO2e (mg)
645.946
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
89
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1640LCS8#TR with alternatives
Compare LT4250HIS8#PBF with alternatives