LT1640AHIN8#PBF vs MAX5939BESA+ feature comparison

LT1640AHIN8#PBF Analog Devices Inc

Buy Now Datasheet

MAX5939BESA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 05-08-1510 (N8)
Reach Compliance Code compliant compliant
Adjustable Threshold NO YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 1.75 mm
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 10 V 20 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount NO YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Length 4.9 mm
Package Equivalence Code SOP8,.25
Supply Current-Max (Isup) 2 mA

Compare LT1640AHIN8#PBF with alternatives

Compare MAX5939BESA+ with alternatives