LT1639CS vs LT1639CS#TRPBF feature comparison

LT1639CS Linear Technology

Buy Now Datasheet

LT1639CS#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP14,.25 0.150 INCH, LEAD FREE, PLASTIC, SO-14
Pin Count 14 14
Manufacturer Package Code S 05-08-1610 (S14)
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Common-mode Reject Ratio-Nom 88 dB 88 dB
Frequency Compensation YES
Input Offset Voltage-Max 1100 µV 1100 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 8.65 mm 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.185 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 1.4 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 125000
Wideband NO
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1639CS with alternatives

Compare LT1639CS#TRPBF with alternatives