LT1639CN#PBF vs LT1639IN feature comparison

LT1639CN#PBF Analog Devices Inc

Buy Now Datasheet

LT1639IN Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 DIP, DIP14,.3
Pin Count 14 14
Manufacturer Package Code 05-08-1510 (N14) N
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Common-mode Reject Ratio-Nom 88 dB 88 dB
Input Offset Voltage-Max 1100 µV 1200 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 3.937 mm
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1200 1200
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Part Package Code DIP
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Power NO
Programmable Power NO
Slew Rate-Min 0.17 V/us
Supply Current-Max 1.4 mA
Voltage Gain-Min 100000
Wideband NO

Compare LT1639CN#PBF with alternatives

Compare LT1639IN with alternatives