LT1637IS8
vs
LT1637CS8#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
SOP,
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
53.65
53.65
CO2e (mg)
659.895
659.895
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Candidate List Date
2024-01-23
2017-07-07
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
89
89
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1, 7440-02-0
1333-86-4, 7440-02-0
EFUP
50
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
CMRT V4.01b
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
0.05 µA
Common-mode Reject Ratio-Nom
110 dB
110 dB
Input Offset Voltage-Max
800 µV
650 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.752 mm
Slew Rate-Nom
0.4 V/us
0.4 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1100
1100
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
parentfamilyid
1381964
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
S8
Total Weight
73.781
CO2
907.5063000000001
EU RoHS Version
RoHS 2 (2015/863/EU)
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.05 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Slew Rate-Min
0.185 V/us
Supply Current-Max
0.37 mA
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
75000
Wideband
NO
Compare LT1637IS8 with alternatives
Compare LT1637CS8#TRPBF with alternatives