LT1637HS8#PBF
vs
OPA991QDBVRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SO-8
SOT-23, 5 PIN
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.25 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Nom
72 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3400 µV
895 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e3
e4
Length
4.9 mm
2.9 mm
Low-Bias
NO
YES
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.45 mm
Slew Rate-Min
0.18 V/us
Slew Rate-Nom
0.4 V/us
21 V/us
Supply Current-Max
0.37 mA
0.769 mA
Supply Voltage Limit-Max
22 V
42 V
Supply Voltage-Nom (Vsup)
15 V
4 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1100
4500
Voltage Gain-Min
50000
112201.8
Wideband
NO
NO
Width
3.9 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
107 dB
Packing Method
TR
Screening Level
AEC-Q100
Compare LT1637HS8#PBF with alternatives
Compare OPA991QDBVRQ1 with alternatives