LT1633CS#PBF
vs
LT1633IS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-14
0.150 INCH, PLASTIC, SOP-14
Pin Count
14
Manufacturer Package Code
05-08-1610 (S14)
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
2.6 µA
2.8 µA
Common-mode Reject Ratio-Nom
96 dB
96 dB
Input Offset Voltage-Max
2750 µV
3000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.65 mm
8.649 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.752 mm
Slew Rate-Nom
43 V/us
35 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
41000
40000
Width
3.9 mm
3.899 mm
Base Number Matches
1
4
ECCN Code
EAR99
HTS Code
8542.33.00.01
Package Equivalence Code
SOP14,.25
Compare LT1633CS#PBF with alternatives
Compare LT1633IS with alternatives