LT1587CT-1.5#PBF
vs
LT1762EMS8-2.5#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-220
|
MSOP
|
Package Description |
PLASTIC, TO-220, 3 PIN
|
PLASTIC, MSOP-8
|
Pin Count |
3
|
8
|
Manufacturer Package Code |
T
|
MS8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.15 V
|
0.27 V
|
Input Voltage Absolute-Max |
7 V
|
20 V
|
JESD-30 Code |
R-PSFM-T3
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max |
0.003%
|
0.005%
|
Load Regulation-Max |
0.0075%
|
0.025%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
3 A
|
0.15 A
|
Output Voltage1-Nom |
1.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TSSOP
|
Package Equivalence Code |
SIP3,.1TB
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
2%
|
2.6%
|
Base Number Matches |
2
|
2
|
Dropout Voltage1-Max |
|
0.4 V
|
Input Voltage-Max |
|
20 V
|
Input Voltage-Min |
|
3 V
|
Length |
|
3 mm
|
Output Voltage1-Max |
|
2.565 V
|
Output Voltage1-Min |
|
2.435 V
|
Packing Method |
|
TR
|
Seated Height-Max |
|
1.17 mm
|
Width |
|
3 mm
|
|
|
|
Compare LT1587CT-1.5#PBF with alternatives
Compare LT1762EMS8-2.5#TRPBF with alternatives