LT1587CT#PBF
vs
LT1117CM#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-220
|
D2PAK
|
Package Description |
PLASTIC, TO-220, 3 PIN
|
PLASTIC, D2PAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
T
|
M
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.3 V
|
1.2 V
|
Dropout Voltage1-Nom |
1.4 V
|
1.1 V
|
Input-Output Voltage Differential-Max |
5.75 V
|
10 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.4 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max (%/V) |
0.05
|
0.015
|
Load Regulation-Max(%) |
0.5%
|
0.4%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
0.8 A
|
Output Voltage1-Max |
5.5 V
|
15 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-263
|
Package Equivalence Code |
SIP3,.1TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
2
|
Length |
|
10.2235 mm
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.877 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
8.89 mm
|
|
|
|
Compare LT1587CT#PBF with alternatives
Compare LT1117CM#PBF with alternatives