LT1587CT#PBF
vs
AP1117EL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code
TO-220
SOT-223
Package Description
PLASTIC, TO-220, 3 PIN
SOP,
Pin Count
3
3
Manufacturer Package Code
T
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.3 V
1.4 V
Dropout Voltage1-Nom
1.4 V
Input-Output Voltage Differential-Max
5.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
JESD-609 Code
e3
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
0.5%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
1 A
Output Voltage1-Max
5.5 V
5 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Base Number Matches
1
2
Length
6.5 mm
Seated Height-Max
1.8 mm
Width
3.5 mm
Compare LT1587CT#PBF with alternatives
Compare AP1117EL with alternatives