LT1587CM-3.6
vs
SPX3819S-L-5-0/TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
SIPEX CORP
Package Description
TO-263,
LEAD FREE, MO-012AA, SOIC-8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
1.3 V
0.7 V
Input Voltage-Max
7 V
16 V
Input Voltage-Min
4.75 V
2.5 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G8
JESD-609 Code
e0
e3
Length
10.2235 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
2
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
3.672 V
Output Voltage1-Min
3.474 V
Output Voltage1-Nom
3.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
20
40
Voltage Tolerance-Max
3.5%
Width
8.89 mm
3.9 mm
Base Number Matches
2
3
Compare LT1587CM-3.6 with alternatives