LT1587CM-3.6 vs LT1086IT-12 feature comparison

LT1587CM-3.6 Analog Devices Inc

Buy Now Datasheet

LT1086IT-12 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TO-263, PLASTIC, TO-220, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Dropout Voltage1-Max 1.3 V 1.5 V
Input Voltage-Max 7 V 25 V
Input Voltage-Min 4.75 V 13.5 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e0
Length 10.2235 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 3.672 V 12.24 V
Output Voltage1-Min 3.474 V 11.76 V
Output Voltage1-Nom 3.6 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.572 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 3.5% 2%
Width 8.89 mm
Base Number Matches 2 2

Compare LT1587CM-3.6 with alternatives

Compare LT1086IT-12 with alternatives