LT1585CM
vs
OMR186NHM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
TO-263, SMSIP3H,.55TB
|
, CAN3/4,.2
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
M
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.4 V
|
1.5 V
|
Dropout Voltage1-Nom |
1.4 V
|
1.5 V
|
Input-Output Voltage Differential-Max |
5.75 V
|
25 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
R-PSSO-G2
|
O-XBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Length |
10.2235 mm
|
|
Line Regulation-Max (%/V) |
0.05
|
0.025
|
Load Regulation-Max(%) |
0.5%
|
1%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
4.6 A
|
0.5 A
|
Output Voltage1-Max |
5.5 V
|
28.5 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-263
|
BCY
|
Package Equivalence Code |
SMSIP3H,.55TB
|
CAN3/4,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.572 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Width |
8.89 mm
|
|
Base Number Matches |
20
|
1
|
Pbfree Code |
|
No
|
Screening Level |
|
MIL-STD-883 Class B
|
Total Dose |
|
30k Rad(Si) V
|
|
|
|
Compare LT1585CM with alternatives
Compare OMR186NHM with alternatives