LT1585ACT
vs
EZ1084ACTT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SEMTECH CORP
Part Package Code
TO-220
SFM
Package Description
, SIP3,.1TB
TO-220,
Pin Count
3
3
Manufacturer Package Code
T
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
1.2 V
Dropout Voltage1-Nom
1.2 V
Input-Output Voltage Differential-Max
5.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Line Regulation-Max (%/V)
0.047
Load Regulation-Max(%)
0.5%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
5 A
Output Voltage1-Max
5.5 V
4 V
Output Voltage1-Min
1.25 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
6
1
Pbfree Code
No
Compare LT1585ACT with alternatives
Compare EZ1084ACTT with alternatives