LT1568CGN
vs
LT1568CGN#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
SSOP, SSOP16,.25
0.150 INCH, PLASTIC, SSOP-16
Pin Count
16
16
Manufacturer Package Code
GN
05-08-1641 (GN16)
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
CONTINUOUS TIME FILTER
CONTINUOUS TIME FILTER
Additional Feature
SINGLE 4-POLE OR MATCHED PAIR OF 2-POLE LOWPASS FILTERS; CAN OPERATE FROM SINGLE 5V OR 3V NOM SUPPLY
SINGLE 4-POLE OR MATCHED PAIR OF 2-POLE LOWPASS FILTERS; CAN OPERATE FROM SINGLE 5V OR 3V NOM SUPPLY
Center or Cutoff Freq Rng-Max
10000 kHz
10000 kHz
Center or Cutoff Freq Rng-Min
200 kHz
200 kHz
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
4.8895 mm
4.8895 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-1.35 V
-1.35 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Order
2ND
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Poles and Zeros
2 AND 0
2 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
BANDPASS/LOWPASS
BANDPASS/LOWPASS
Seated Height-Max
1.727 mm
1.727 mm
Supply Current-Max (Isup)
36 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.35 V
1.35 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Transfer Characteristics
BUTTERWORTH/BESSEL/CHEBYSHEV
BUTTERWORTH/BESSEL/CHEBYSHEV
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30