LT1524J vs SG1524J#PBF feature comparison

LT1524J Analog Devices Inc

Buy Now Datasheet

SG1524J#PBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Length 19.94 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.02 A 0.1 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration CURRENT FED PUSH-PULL PHASE-SHIFT
Switching Frequency-Max 300 kHz 300 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DIP
Pin Count 16
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5V TO 3.8V
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare LT1524J with alternatives

Compare SG1524J#PBF with alternatives