LT1524CS
vs
SG1524L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICROSEMI CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
JESD-30 Code
R-PDSO-G
S-CQCC-N20
JESD-609 Code
e0
e0
Number of Functions
1
1
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Control Mode
VOLTAGE-MODE
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
20 V
Length
8.89 mm
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
Package Equivalence Code
LCC20,.35SQ
Seated Height-Max
2.286 mm
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
400 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare LT1524CS with alternatives
Compare SG1524L with alternatives