LT1521IST-5
vs
LT1521IST-5#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
SOT
Package Description
SOP, SOT-223
PLASTIC, SOT-223, 3 PIN
Pin Count
3
3
Manufacturer Package Code
ST
ST
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.75 V
0.75 V
Dropout Voltage1-Nom
0.5 V
0.5 V
Input Voltage Absolute-Max
20 V
20 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e3
Length
6.505 mm
6.505 mm
Line Regulation-Max
0.02%
0.02%
Load Regulation-Max
0.075%
0.075%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
5.15 V
5.15 V
Output Voltage1-Min
4.85 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
3.505 mm
3.505 mm
Base Number Matches
2
2
Packing Method
TR
Compare LT1521IST-5 with alternatives
Compare LT1521IST-5#TRPBF with alternatives