LT1521IST-3
vs
SPX5205M5-L-3-3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
EXAR CORP
Part Package Code
SOT
SOIC
Package Description
SOP, SOT-223
LEAD FREE, MO-178AA, SOT-23, 5 PIN
Pin Count
3
5
Manufacturer Package Code
ST
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.75 V
0.35 V
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
16 V
Input Voltage-Min
4 V
2.5 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G5
JESD-609 Code
e0
e3
Length
6.505 mm
2.9 mm
Line Regulation-Max
0.02%
0.0772%
Load Regulation-Max
0.055%
0.0165%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.1 V
3.366 V
Output Voltage1-Min
2.9 V
3.234 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOT-223
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.45 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3.3%
Width
3.505 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
EXAR
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Compare LT1521IST-3 with alternatives
Compare SPX5205M5-L-3-3 with alternatives