LT1521IS8-5#TRPBF
vs
LD1085D2T25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
STMICROELECTRONICS
Part Package Code
SOIC
D2PAK
Package Description
0.150 INCH, PLASTIC, SO-8
LEAD FREE, D2PAK-3
Pin Count
8
3
Manufacturer Package Code
S8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.75 V
1.5 V
Dropout Voltage1-Nom
0.5 V
1.3 V
Input Voltage Absolute-Max
20 V
30 V
Input Voltage-Max
20 V
30 V
Input Voltage-Min
5.5 V
4.1 V
JESD-30 Code
R-PDSO-G8
R-PSSO-G2
JESD-609 Code
e3
e3
Length
4.9 mm
10.2 mm
Line Regulation-Max
0.02%
0.005%
Load Regulation-Max
0.075%
0.02%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
3 A
Output Voltage1-Max
5.15 V
2.55 V
Output Voltage1-Min
4.85 V
2.45 V
Output Voltage1-Nom
5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOP8,.25
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
4.83 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
2%
Width
3.9 mm
9.15 mm
Base Number Matches
2
1
Pbfree Code
Yes
Compare LT1521IS8-5#TRPBF with alternatives
Compare LD1085D2T25 with alternatives