LT1521IS8-5#TRPBF vs LT1521IST-5#TR feature comparison

LT1521IS8-5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1521IST-5#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.75 V 0.75 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G4
JESD-609 Code e3 e0
Length 4.9 mm 6.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3% 3%
Width 3.9 mm 3.505 mm
Base Number Matches 1 2
Package Description SOP,
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT1521IS8-5#TRPBF with alternatives

Compare LT1521IST-5#TR with alternatives