LT1521IS8-5#TR
vs
LT1587CT-3.45#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
SOP,
PLASTIC, TO-220, 3 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.75 V
1.3 V
Input Voltage-Max
20 V
7 V
Input Voltage-Min
5.5 V
4.75 V
JESD-30 Code
R-PDSO-G8
R-PSFM-T3
JESD-609 Code
e0
e3
Length
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
3 A
Output Voltage1-Max
5.15 V
3.519 V
Output Voltage1-Min
4.85 V
3.381 V
Output Voltage1-Nom
5 V
3.45 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
3%
2%
Width
3.9 mm
Base Number Matches
2
2
Part Package Code
TO-220
Pin Count
3
Manufacturer Package Code
T
Adjustability
FIXED
Dropout Voltage1-Nom
1.4 V
Input Voltage Absolute-Max
7 V
Line Regulation-Max
0.0069%
Load Regulation-Max
0.01725%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1521IS8-5#TR with alternatives
Compare LT1587CT-3.45#PBF with alternatives