LT1521IS8-3.3#PBF
vs
LT1086IT-12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
TO-220
Package Description
0.150 INCH, PLASTIC, SO-8
TO-220, 3 PIN
Pin Count
8
3
Manufacturer Package Code
S8
T
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.75 V
1.5 V
Dropout Voltage1-Nom
0.5 V
1.3 V
Input Voltage Absolute-Max
20 V
30 V
Input Voltage-Max
20 V
25 V
Input Voltage-Min
4.3 V
13.5 V
JESD-30 Code
R-PDSO-G8
R-PSFM-T3
JESD-609 Code
e3
e0
Length
4.9 mm
10.2235 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
1.5 A
Output Voltage1-Max
3.4 V
12.24 V
Output Voltage1-Min
3.2 V
11.76 V
Output Voltage1-Nom
3.3 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Equivalence Code
SOP8,.25
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
15.113 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD OVER NICKEL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
4.3815 mm
Base Number Matches
2
2
Line Regulation-Max
0.025%
Load Regulation-Max
0.072%
Voltage Tolerance-Max
2%
Compare LT1521IS8-3.3#PBF with alternatives
Compare LT1086IT-12 with alternatives