LT1521IS8-3.3#PBF vs LT1083CK-12 feature comparison

LT1521IS8-3.3#PBF Linear Technology

Buy Now Datasheet

LT1083CK-12 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC TO-204AA
Package Description 0.150 INCH, PLASTIC, SO-8 METAL CAN, TO-3, 2 PIN
Pin Count 8 2
Manufacturer Package Code S8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.75 V 1.5 V
Dropout Voltage1-Nom 0.5 V 1.5 V
Input Voltage Absolute-Max 20 V 30 V
Input Voltage-Max 20 V 25 V
Input Voltage-Min 4.3 V 13.5 V
JESD-30 Code R-PDSO-G8 O-MBFM-P2
JESD-609 Code e3 e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 7.5 A
Output Voltage1-Max 3.4 V 12.24 V
Output Voltage1-Min 3.2 V 11.76 V
Output Voltage1-Nom 3.3 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-3
Package Equivalence Code SOP8,.25 TO-204/-3
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 2
Line Regulation-Max 0.025%
Load Regulation-Max 0.072%
Operating Temperature-Max 125 °C
Operating Temperature-Min
Voltage Tolerance-Max 2%

Compare LT1521IS8-3.3#PBF with alternatives

Compare LT1083CK-12 with alternatives