LT1521CST-3.3#TRPBF vs LT1521IST-3.3#TR feature comparison

LT1521CST-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1521IST-3.3#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Pin Count 3 3
Manufacturer Package Code 05-08-1630 ST
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.75 V 0.75 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Length 6.505 mm 6.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.4 V 3.4 V
Output Voltage1-Min 3.2 V 3.2 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 3% 3%
Width 3.505 mm 3.505 mm
Base Number Matches 1 2
Part Package Code SOT
Package Description PLASTIC, SOT-223, 3 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.02%
Load Regulation-Max 0.055%
Number of Outputs 1
Package Equivalence Code SOT-223

Compare LT1521CST-3.3#TRPBF with alternatives

Compare LT1521IST-3.3#TR with alternatives