LT1521CS8-5#PBF
vs
LT1083CK-5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SEMTECH CORP
Pin Count
8
2
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.75 V
1.5 V
Input Voltage-Max
20 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PDSO-G8
O-MBFM-P2
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.3 A
7.5 A
Output Voltage1-Max
5.15 V
5.1 V
Output Voltage1-Min
4.85 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
TO-3
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
2%
Width
3.9 mm
Base Number Matches
2
2
Part Package Code
TO-204AA
Package Description
HERMETIC SEALED, TO-3, 2 PIN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
1.3 V
Load Regulation-Max
0.02%
Compare LT1521CS8-5#PBF with alternatives
Compare LT1083CK-5 with alternatives