LT1499CS#TRPBF vs LT1639HS#TRPBF feature comparison

LT1499CS#TRPBF Linear Technology

Buy Now Datasheet

LT1639HS#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 0.150 INCH, LEAD FREE, PLASTIC, SO-14
Pin Count 14 14
Manufacturer Package Code S S
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.875 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.715 µA
Common-mode Reject Ratio-Nom 103 dB 72 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 900 µV 3600 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Low-Offset YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.75 mm
Slew Rate-Min 2.2 V/us 0.1 V/us
Slew Rate-Nom 5.3 V/us 0.4 V/us
Supply Current-Max 11.2 mA 2.2 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 9000 1200
Voltage Gain-Min 400000 15000
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Low-Bias YES
Micropower YES
Power NO
Programmable Power NO
Wideband NO

Compare LT1499CS#TRPBF with alternatives

Compare LT1639HS#TRPBF with alternatives