LT1464ACN8 vs LT1464ACS8#TRPBF feature comparison

LT1464ACN8 Linear Technology

Buy Now Datasheet

LT1464ACS8#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP8,.3 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Manufacturer Package Code N 05-08-1610 (S8)
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.000003 µA
Common-mode Reject Ratio-Nom 85 dB 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 1400 µV 1400 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.81 mm 1.75 mm
Slew Rate-Min 0.4 V/us
Slew Rate-Nom 0.8 V/us 0.8 V/us
Supply Current-Max 0.44 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 870 870
Voltage Gain-Min 45000
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Length 4.9 mm
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1464ACN8 with alternatives

Compare LT1464ACS8#TRPBF with alternatives